Reference Only

ATS04-26PB

Automotive Connectors 26 POS IN-LINE RECEPT, BLACK

Manufacturer:

Mfr Part:
ATS04-26PB

TTI Part:
ATS04-26PB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductReceptacles
Number of Positions26 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min28 AWG
Wire Gauge Max18 AWG
ColorBlack
SeriesATS
PackagingKit
Contact GenderMale
Contact MaterialCopper Alloy
Current Rating7.5 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Operating Temperature Range- 55 C to + 125 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range28 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

222In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.70$9.40
$4.65$23.25
$4.61$46.10
$4.56$684.00
$4.34$1,302.00
$3.97$4,168.50
$3.93$9,825.00
Need more?

My Notes

Sign into see notes.