Reference Only

ATP06-6S

Automotive Connectors A SERIES-ATP-CONNECTORS

Manufacturer:

Mfr Part:
ATP06-6S

TTI Part:
ATP06-6S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderPlug (RP - Female)
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min14 AWG
Wire Gauge Max10 AWG
ColorGray
Sealed / UnsealedSealed
SeriesATP
PackagingBulk
Contact GenderWithout Socket Contacts
Contact TypeSocket
Current Rating25 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
IP RatingIP67
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameStructure +
Type6-Way
Wire Gauge Range10 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,457In Stock

4,017 expected on  from 03-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.18$6.54
$2.15$215.00
$2.09$940.50
$2.06$1,854.00
$2.03$5,481.00
$2.00$10,800.00
$1.97$21,276.00
$1.94$41,904.00
Need more?
Sign in to add projects and notes