Reference Only

ATP06-4S-RD01BK

Automotive Connectors ATP Series Plg 4 Way Blk w/Reduced Seal

Manufacturer:

Mfr Part:
ATP06-4S-RD01BK

TTI Part:
ATP06-4S-RD01BK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (RP - Female)
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min14 AWG
Wire Gauge Max12 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesATP
PackagingBox
Contact GenderWithout Socket Contacts
Contact MaterialThermoplastic
Contact TypeSocket
Current Rating25 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
InsulationInsulated
Mating GenderReceptacle
Mating Part NumberATP04-4P
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type4-Way
Wire Gauge Range12 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

127In Stock

550 expected 09-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.25$8.50
$3.54$177.00
$3.20$320.00
$3.16$790.00
$3.12$1,716.00
$3.08$3,388.00
$3.04$8,360.00
Need more?

My Notes

Sign into see notes.