Reference Only

ATP06-4S-CAP

Automotive Connectors Dust cap 4 pos plug grey

Manufacturer:

Mfr Part:
ATP06-4S-CAP

TTI Part:
ATP06-4S-CAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeDust Cap
Number of Positions4 Position
GenderPlug (Male)
ColorGray
SeriesATP
PackagingBulk
Description/FunctionFor Plug, ATP Series
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

3,028In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.86$5.58
$1.83$18.30
$1.81$45.25
$1.78$178.00
$1.71$1,026.00
$1.69$2,028.00
$1.59$5,724.00
Need more?

My Notes

Sign into see notes.