Reference Only
ATP06-2S-CAP
Automotive Connectors Dust cap 2 pos plug grey
Datasheet
ATP06-2S-CAP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Dust Cap | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Series | ATP | |
| Packaging | Each | |
| Description/Function | For Plug, ATP Series | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
3,175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.52 | $6.08 | |
| $1.50 | $15.00 | |
| $1.47 | $36.75 | |
| $1.45 | $72.50 | |
| $1.42 | $142.00 | |
| $1.40 | $350.00 | |
| $1.36 | $680.00 |
Need more?
My Notes
Sign into see notes.