Reference Only

ATP04-4P-SR01BK

Automotive Connectors 4 POS RECEPT BLACK

Manufacturer:

Mfr Part:
ATP04-4P-SR01BK

TTI Part:
ATP04-4P-SR01BK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min14 AWG
Wire Gauge Max12 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesATP
PackagingBulk
Contact GenderMale
Current Rating25 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range14 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

1In Stock

320 expected 08-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.83$5.66
$2.81$28.10
$2.78$69.50
$2.72$435.20
$2.46$787.20
$2.20$1,408.00
$2.02$2,262.40
Need more?

My Notes

Sign into see notes.