Reference Only

ATMH04-2PC

Automotive Connectors A SERIES-ATMH CONNECTORS

Manufacturer:

Mfr Part:
ATMH04-2PC

TTI Part:
ATMH04-2PC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesATMH
PackagingBulk
Contact GenderPin (Male)
Current Rating7.5 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating250 V
Wire Gauge Range22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.44$720.00
$1.31$1,310.00
$1.19$2,975.00
$1.06$5,300.00
Need more?

My Notes

Sign into see notes.