Reference Only

ATM8P-BT

Automotive Connectors Boot 8 Position Receptacles, Grey

Manufacturer:

Mfr Part:
ATM8P-BT

TTI Part:
ATM8P-BT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions8 Position
GenderReceptacle (Female)
ColorGray
SeriesATM
PackagingEach
Mating GenderReceptacle
Mating Part NumberATM04-08P
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 29 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

205In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.549$5.49
Need more?

My Notes

Sign into see notes.