Reference Only
ATM6S-BT
Automotive Connectors Boot 6 Position Plugs, Grey
Datasheet
ATM6S-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 6 Position | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Series | ATM | |
| Packaging | Each | |
| Mating Gender | Plug | |
| Mating Part Number | ATM06-6S | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
1,080In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.633 | $5.06 | |
| $0.627 | $6.27 | |
| $0.621 | $15.52 | |
| $0.615 | $30.75 | |
| $0.609 | $243.60 | |
| $0.603 | $482.40 | |
| $0.566 | $679.20 | |
| $0.56 | $2,240.00 |
Need more?
My Notes
Sign into see notes.