Reference Only

ATM4S-BT

Automotive Connectors Boot 4 Position Plugs, Grey

Manufacturer:

Mfr Part:
ATM4S-BT

TTI Part:
ATM4S-BT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions4 Position
GenderPlug (Male)
ColorGray
SeriesATM
PackagingEach
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 29 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

158In Stock

400 expected 07-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.452$5.42
Need more?
Sign in to add projects and notes