Reference Only

ATM2S-BT

Automotive Connectors Boot 2 Position Plugs, Grey

Manufacturer:

Mfr Part:
ATM2S-BT

TTI Part:
ATM2S-BT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions2 Position
GenderPlug (Male)
ColorGray
SeriesATM
PackagingEach
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 29 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

690In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.483$7.24
Need more?
Sign in to add projects and notes