Reference Only

ATM12P-DC

Automotive Connectors 12 POS PROTECTIVE CAP RECEPT A

Manufacturer:

Mfr Part:
ATM12P-DC

TTI Part:
ATM12P-DC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions12 Position
GenderReceptacle (Female)
ColorGray
SeriesATM
PackagingEach
Height20 mm
Length43.5 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 29 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeProtective Cap
Width23.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

1,564In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$5.64
$0.93$9.30
$0.92$23.00
$0.91$45.50
$0.91$91.00
$0.90$540.00
$0.79$948.00
$0.78$7,488.00
Need more?
Sign in to add projects and notes