Reference Only

ATM06-3S

Automotive Connectors PLUG, 3-WAY

Manufacturer:

Mfr Part:
ATM06-3S

TTI Part:
ATM06-3S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
ColorGray
Sealed / UnsealedSealed
SeriesATM
PackagingBulk
Contact GenderSocket (Female)
Contact TypeSocket (Female)
Current Rating7.5 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type3-Way
Wire Gauge Range22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,408In Stock

12,000 expected on  from 13-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.617$5.55
Need more?
Sign in to add projects and notes