Reference Only

ATM06-12SB-SR1BK

Automotive Connectors 12 Pin Plug Pos B w/Strn Rlf

Manufacturer:

Mfr Part:
ATM06-12SB-SR1BK

TTI Part:
ATM06-12SB-SR1BK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesATM
PackagingBox
Contact GenderSocket (Female)
Contact TypeSocket
Current Rating7.5 A
Housing GenderPlug (Male)
Housing MaterialThermoplastic (TP)
Ingress ProtectionIP67
Insulation Resistance1 GOhms
InsulationInsulated
Mating GenderReceptacle
Mating Part NumberATM04-12PB
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type12-Way
Wire Gauge Range22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

69In Stock

800 expected on  from 20-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.36$7.08
$2.33$466.00
$2.29$916.00
$2.15$1,290.00
$1.94$1,940.00
$1.91$3,820.00
$1.88$7,520.00
Need more?

My Notes

Sign into see notes.