Reference Only

ATM04-12PA

Automotive Connectors RECPT, 12-WAY

Manufacturer:

Mfr Part:
ATM04-12PA

TTI Part:
ATM04-12PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
ColorGray
SeriesATM
PackagingEach
Contact GenderPin (Male)
Contact TypePin
Current Rating7.5 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type12-Way
Wire Gauge Range22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

4,800 expected on  from 22-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.22$111.00
Need more?
Sign in to add projects and notes