Reference Only
ATHP042P08EL16-H1
Heavy Duty Power Connectors 2 POSITION EMC REC HIGH VOLTAGE LOOP
Datasheet
ATHP042P08EL16-H1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ATHP | |
| Product | Connectors | |
| Current Rating | 180 A | |
| Number of Positions | 2 Position | |
| Termination Style | Solder Lug | |
| Voltage Rating | 1 kV | |
| Housing Material | Thermoplastic (TP) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 18 AWG | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Box | |
| Tradename | MagnaMate Standard | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Orange | |
| Housing Gender | Female | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.28 | $65.28 | |
| $64.63 | $193.89 | |
| $63.99 | $319.95 | |
| $63.36 | $633.60 | |
| $59.30 | $2,372.00 | |
| $56.24 | $4,499.20 | |
| $53.16 | $6,379.20 | |
| $52.63 | $21,052.00 |
Need more?
Sign in to add projects and notes