Reference Only
ATD06-20SD1
Heavy Duty Power Connectors 20 (16+4) Position Plug, Socket, Integrated Latch w Connector Position Assurance (CPA) Lock, Keyed B, Grey, End Cap, TPA Wedgelock Included
Datasheet
ATD06-20SD1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ATD | |
| Product | Connectors | |
| Current Rating | 7.5 A, 13 A | |
| Number of Positions | 20 Position | |
| Termination Style | Cable | |
| Housing Material | Thermoplastic (TP) | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| IP Rating | IP68, IP69K | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Box | |
| Tradename | ATD Series | |
| Contact Gender | Socket (Female) | |
| Housing Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.20 | $8.20 | |
| $8.12 | $81.20 | |
| $8.04 | $201.00 | |
| $7.96 | $398.00 | |
| $7.69 | $769.00 | |
| $7.61 | $1,522.00 | |
| $6.86 | $3,430.00 | |
| $6.54 | $6,540.00 |
Need more?
Sign in to add projects and notes