Reference Only

ATD06-20SC0

Heavy Duty Power Connectors 20 (16+4) Position, Plug, Socket, Integrated Latch, Keyed A, Blue, End Cap, TPA Wedgelock Included

Manufacturer:

Mfr Part:
ATD06-20SC0

TTI Part:
ATD06-20SC0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesATD
ProductConnectors
Current Rating7.5 A, 13 A
Number of Positions20 Position
Termination StyleCable
Housing MaterialThermoplastic (TP)
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
IP RatingIP68, IP69K
Maximum Operating Temperature+ 125 C
PackagingBox
TradenameATD Series
Contact GenderSocket (Female)
Housing ColorBlue
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.43$7.43
$7.36$73.60
$7.29$182.25
$7.21$360.50
$7.03$703.00
$6.96$1,392.00
$6.27$3,135.00
$5.98$5,980.00
Need more?
Sign in to add projects and notes