Reference Only
ATD04-20PB
Heavy Duty Power Connectors 20 (16+4) Position Receptacle, Pin, Integrated Latch, Keyed B, Grey, End Cap, TPA Wedgelock Included
Datasheet
ATD04-20PB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ATD | |
| Product | Connectors | |
| Current Rating | 7.5 A, 13 A | |
| Number of Positions | 20 Position | |
| Termination Style | Cable | |
| Housing Material | Thermoplastic (TP) | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| IP Rating | IP68, IP69K | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Box | |
| Tradename | ATD Series | |
| Contact Gender | Pin (Male) | |
| Housing Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.50 | $7.00 | |
| $3.47 | $34.70 | |
| $3.43 | $85.75 | |
| $3.40 | $170.00 | |
| $3.36 | $336.00 | |
| $3.33 | $666.00 | |
| $3.15 | $1,575.00 | |
| $3.00 | $3,000.00 |
Need more?
Sign in to add projects and notes