Reference Only
AT8S-BT
Automotive Connectors Boot (Backshell) 8-way Plug, Grey
Datasheet
AT8S-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 8 Position | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Series | AT | |
| Packaging | Each | |
| Application | 8-Way Plug | |
| Dimensions | 61.4 mm x 39.9 mm x 21.8 mm | |
| Height | 21.8 mm | |
| Length | 61.4 mm | |
| Material | Polyvinyl Chloride (PVC) | |
| Mating Gender | Plug | |
| Mating Part Number | AT06-08S | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 39.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $217.50 | |
| $0.78 | $390.00 | |
| $0.693 | $693.00 |
Need more?
My Notes
Sign into see notes.