Reference Only
AT8PS-CKIT
Automotive Connectors AT PIN & SOCKET WEDGE KIT
Datasheet
AT8PS-CKIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Kits | |
| Number of Positions | 8 Position | |
| Gender | Male / Female | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | AT | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Type | Pin, Socket | |
| Current Rating | 13 A | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 16 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.61 | $17.61 | |
| $17.43 | $34.86 | |
| $17.26 | $86.30 | |
| $17.09 | $170.90 | |
| $16.92 | $423.00 | |
| $16.75 | $670.00 | |
| $16.59 | $1,327.20 |
Need more?
Sign in to add projects and notes