Reference Only
AT8P-BT
Automotive Connectors Boot (Backshell) 8way Receptacle Grey
Datasheet
AT8P-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 8 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Series | AT | |
| Packaging | Each | |
| Application | 8-Way Receptacle | |
| Dimensions | 63.8 mm x 27.6 mm x 21.5 mm | |
| Height | 21.5 mm | |
| Length | 63.8 mm | |
| Material | Polyvinyl Chloride (PVC) | |
| Mating Gender | Receptacle | |
| Mating Part Number | AT04-08P | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 27.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
77In Stock
500 expected 03-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.605 | $5.44 | |
| $0.598 | $5.98 | |
| $0.591 | $14.77 | |
| $0.584 | $29.20 | |
| $0.578 | $57.80 | |
| $0.571 | $142.75 | |
| $0.564 | $282.00 |
Need more?
My Notes
Sign into see notes.