Reference Only
AT6P-DC
Automotive Connectors 6 POS PROTECTIVE CAP RECEPT AT
Datasheet
AT6P-DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Series | AT | |
| Packaging | Each | |
| Height | 24.3 mm | |
| Length | 26.9 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Operating Temperature Range | - 29 C to + 100 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Protective Cap | |
| Width | 23.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
267In Stock
1,200 expected on from 09-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.431 | $5.17 | |
| $0.426 | $10.65 | |
| $0.421 | $21.05 | |
| $0.415 | $41.50 | |
| $0.41 | $102.50 | |
| $0.405 | $243.00 | |
| $0.40 | $400.00 |
Need more?
My Notes
Sign into see notes.