Reference Only
AT6P-BT
Automotive Connectors Boot (Backshell) 6way Receptacle Grey
Datasheet
AT6P-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Series | AT | |
| Packaging | Each | |
| Application | 6-Way Receptacle | |
| Dimensions | 61 mm x 22.3 mm x 20.8 mm | |
| Height | 20.8 mm | |
| Length | 61 mm | |
| Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 22.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
271In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.60 | $5.40 | |
| $0.594 | $59.40 | |
| $0.547 | $164.10 | |
| $0.541 | $324.60 | |
| $0.536 | $643.20 | |
| $0.53 | $1,431.00 | |
| $0.525 | $2,520.00 | |
| $0.52 | $3,900.00 |
Need more?
Sign in to add projects and notes