Reference Only

AT60-202-20141

Automotive Connectors PIN,#20,MACH,NICK 20-22AWG

Manufacturer:

Mfr Part:
AT60-202-20141

TTI Part:
AT60-202-20141

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Termination StyleCrimp
Contact PlatingNickel
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
SeriesAT
PackagingBulk
Contact GenderPin (Male)
Contact TypePin
Current Rating7.5 A
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range22 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,570In Stock

104,910 expected on  from 21-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 29 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.174$5.04
$0.171$8.55
$0.169$16.90
$0.166$41.50
$0.163$81.50
$0.161$402.50
$0.158$790.00
Need more?

My Notes

Sign into see notes.