Reference Only

AT60-12-0222

Automotive Connectors CONT M STAMPED SZ 12 10-12 AWG NI PLATING

Manufacturer:

Mfr Part:
AT60-12-0222

TTI Part:
AT60-12-0222

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Termination StyleCrimp
Contact PlatingNickel
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
SeriesATP
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact TypePin
Current Rating25 A
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range10 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

62,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.281$562.00
Need more?

My Notes

Sign into see notes.