Reference Only
AT60-010-20141
Automotive Connectors A-SERIES, ATM-DURAMATE-METAL
Datasheet
AT60-010-20141 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 16 AWG | |
| Series | ATM | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Type | Solid | |
| Current Rating | 7.5 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 16 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1,800In Stock
14,600 expected on from 09-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.748 | $74.80 | |
| $0.74 | $148.00 | |
| $0.596 | $298.00 | |
| $0.584 | $584.00 | |
| $0.577 | $1,442.50 | |
| $0.57 | $2,850.00 | |
| $0.564 | $5,640.00 |
Need more?
My Notes
Sign into see notes.