Reference Only

AT4S-BT

Automotive Connectors Boot (Backshell) 4-way Plug, Grey

Manufacturer:

Mfr Part:
AT4S-BT

TTI Part:
AT4S-BT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions4 Position
GenderPlug (Male)
ColorGray
SeriesAT
PackagingEach
Application4-Way Plug
Dimensions61.5 mm x 20.8 mm x 24.5 mm
Height24.5 mm
Length61.5 mm
MaterialPolyvinyl Chloride (PVC)
Mating GenderPlug
Mating Part NumberAT06-4S
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 29 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width20.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

585
On Order
585 expected on  from 12-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$5.53
$0.73$438.00
$0.64$768.00
Need more?

My Notes

Sign into see notes.