Reference Only

AT4PS-CKIT

Automotive Connectors AT PIN & SOCKET WEDGE KIT

Manufacturer:

Mfr Part:
AT4PS-CKIT

TTI Part:
AT4PS-CKIT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductKits
Number of Positions4 Position
GenderMale / Female
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingNickel
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
ColorGray
Sealed / UnsealedSealed
SeriesAT
PackagingEach
Contact MaterialCopper Alloy
Contact TypePin, Socket
Current Rating13 A
Housing MaterialThermoplastic (TP)
Ingress ProtectionIP67
Insulation Resistance1 GOhms
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range16 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

174
On Order
174 expected on  from 08-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.48$12.48
$12.36$2,224.80
$12.24$3,304.80
$12.11$6,539.40
$11.11$11,998.80
Need more?

My Notes

Sign into see notes.