Reference Only
AT4P-DC
Automotive Connectors 4 POS PROTECTIVE CAP RECEPT AT
Datasheet
AT4P-DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Series | AT | |
| Packaging | Each | |
| Height | 22 mm | |
| Length | 23.9 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Protective Cap | |
| Width | 23 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
102In Stock
2,400 expected on from 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.242 | $5.08 | |
| $0.222 | $5.55 | |
| $0.218 | $21.80 | |
| $0.214 | $53.50 | |
| $0.212 | $106.00 | |
| $0.21 | $252.00 | |
| $0.208 | $1,996.80 | |
| $0.206 | $3,955.20 |
Need more?
Sign in to add projects and notes