Reference Only

AT2PS-CKIT

Automotive Connectors AT PIN & SOCKET WEDGE KIT

Manufacturer:

Mfr Part:
AT2PS-CKIT

TTI Part:
AT2PS-CKIT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductKits
Number of Positions2 Position
GenderMale / Female
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingNickel
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
ColorGray
Sealed / UnsealedSealed
SeriesAT
PackagingBulk
Contact MaterialCopper Alloy
Contact TypePin, Socket
Current Rating13 A
Housing MaterialThermoplastic (TP)
IP RatingIP67
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range16 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

240
On Order
240 expected 29-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.41$1,665.60
$9.81$3,139.20
$9.39$6,009.60
$9.19$10,292.80
Need more?
Sign in to add projects and notes