Reference Only
AT1612-13SB
Automotive Connectors 13P PLUG REDUCED DIA SEAL END CAP
Datasheet
AT1612-13SB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 13 Position | |
| Gender | Plug (RP - Female) | |
| Mounting Style | Panel Mount | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | AT | |
| Packaging | Box | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Current Rating | 13 A, 25 A | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Ingress Protection | IP67 | |
| Insulation Resistance | 1 GOhms | |
| Insulation | Insulated | |
| Mating Gender | Receptacle | |
| Mating Part Number | AT1612-13SB | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | 13-Way | |
| Wire Gauge Range | 12 AWG to 14 AWG, 14 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
104In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.55 | $9.55 | |
| $9.46 | $236.50 | |
| $9.29 | $464.50 | |
| $8.85 | $885.00 | |
| $8.67 | $1,734.00 | |
| $7.89 | $3,945.00 | |
| $7.38 | $7,380.00 | |
| $7.30 | $14,600.00 |
Need more?
My Notes
Sign into see notes.