Reference Only

AT16-18SA-EK02

Automotive Connectors 18 Position Plug, Ke Plug, Keyed A, Gray

Manufacturer:

Mfr Part:
AT16-18SA-EK02

TTI Part:
AT16-18SA-EK02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions18 Position
GenderPlug (RP - Female)
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorGray
Sealed / UnsealedSealed
SeriesAT
PackagingEach
Contact GenderWithout Socket Contacts
Contact TypeSocket
Current Rating13 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
InsulationInsulated
Mating GenderReceptacle
Mating Part NumberAT16-18PA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type18-Way
Voltage Rating250 V
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,593
On Order
4,593 expected on  from 03-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.02$6.02
$5.95$29.75
$5.88$58.80
$5.81$116.20
$5.75$287.50
$5.51$551.00
$5.10$1,020.00
Need more?

My Notes

Sign into see notes.