Reference Only
AT136PSBH03M12ST01
Automotive Connectors 6 Position PCB Receptacle Header, M12 Panel Mount, Right Angle, Size 16 Pin Contacts,, Nickel/Tin Plating, Black. Use with Armor IPX Enclosures, AT Connectors
Datasheet
AT13-6P-SBH03-M12ST01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Contact Plating | Nickel | |
| Series | AT | |
| Packaging | Box | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Current Rating | 13 A | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ARMOR IPX | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.60 | $1,648.00 | |
| $18.03 | $2,884.80 | |
| $17.85 | $4,284.00 | |
| $17.67 | $9,895.20 | |
| $17.49 | $18,189.60 |
Need more?
Sign in to add projects and notes