Reference Only
AT13-204-2005
Automotive Connectors SEALING PLUG SIZE 20 20 AWG WHITE
Datasheet
AT13-204-2005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Connector Seal | |
| Gender | Plug (Male) | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Color | White | |
| Series | ATS | |
| Packaging | Bulk | |
| Mating Part Number | ATM Series | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 22 AWG to 20 AWG | |
| Part # Aliases | 0413-204-2005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
118,794
On Order
118,794 expected on from 10-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 63 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.08 | $5.04 | |
| $0.071 | $35.50 | |
| $0.069 | $69.00 | |
| $0.068 | $136.00 | |
| $0.066 | $330.00 | |
| $0.064 | $640.00 | |
| $0.063 | $945.00 |
Need more?
My Notes
Sign into see notes.