Reference Only
AT12S-BT
Automotive Connectors Boot (Backshell) 12-way Plug, Grey
Datasheet
AT12S-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 12 Position | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Series | AT | |
| Packaging | Each | |
| Application | 12-Way Plug | |
| Height | 20.5 mm | |
| Length | 70.3 mm | |
| Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 48.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
122In Stock
400 expected 09-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $5.28 | |
| $0.87 | $8.70 | |
| $0.87 | $21.75 | |
| $0.86 | $43.00 | |
| $0.642 | $128.40 | |
| $0.636 | $254.40 | |
| $0.63 | $1,575.00 | |
| $0.624 | $2,496.00 |
Need more?
Sign in to add projects and notes