Reference Only
AT12P-DC
Automotive Connectors 12 POS PROTECTIVE CAP RECEPT A
Datasheet
AT12P-DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 12 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Series | AT | |
| Packaging | Each | |
| Height | 18.8 mm | |
| Length | 43.5 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Protective Cap | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
326In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.298 | $5.06 | |
| $0.292 | $7.30 | |
| $0.289 | $14.45 | |
| $0.286 | $28.60 | |
| $0.277 | $69.25 | |
| $0.274 | $164.40 | |
| $0.272 | $326.40 | |
| $0.257 | $6,476.40 |
Need more?
Sign in to add projects and notes