Reference Only

AT06-6S

Automotive Connectors Plug 6 Way

Manufacturer:

Mfr Part:
AT06-6S

TTI Part:
AT06-6S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderPlug (RP - Female)
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorGray
SeriesAT
PackagingBulk
Contact GenderWithout Socket Contacts
Contact TypeSocket (Female)
Current Rating13 A
Housing MaterialThermoplastic (TP)
IP RatingIP67
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range14 AWG to 20 AWG
Part # Aliases14R5601 427-0016 06-3S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

28,153In Stock

67,100 expected on  from 08-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.02$6.12
$1.00$10.00
$0.98$24.50
$0.96$48.00
$0.95$95.00
Need more?
Sign in to add projects and notes