Reference Only
AT06-3S
Automotive Connectors Plug 3 Way
Datasheet
AT06-3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Color | Gray | |
| Contact Gender | Without Socket Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Contact Type | Socket | |
| Current Rating | 13 A | |
| Gender | Plug (RP - Female) | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 3 Position | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Product | Connectors | |
| Series | AT | |
| Subcategory | Automotive Connectors | |
| Type | 3-Way | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | 14R5599 427-0014 06-3S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
55,017In Stock
4 expected 29-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.516 | $5.16 | |
| $0.51 | $561.00 | |
| $0.504 | $1,008.00 | |
| $0.498 | $1,643.40 | |
| $0.492 | $2,460.00 | |
| $0.486 | $3,742.20 | |
| $0.48 | $7,392.00 |
Need more?
Sign in to add projects and notes