Reference Only

AT06-2S-R120YEL

Automotive Connectors 2 Pin Plug

Manufacturer:

Mfr Part:
AT06-2S-R120YEL

TTI Part:
AT06-2S-R120YEL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (RP - Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorYellow
Sealed / UnsealedSealed
SeriesAT
PackagingEach
Contact TypeSocket
Current Rating13 A
Housing MaterialThermoplastic (TP)
Mating GenderReceptacle
Mating Part NumberAT04-2P
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type2-Way

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

550In Stock

800 expected on  from 04-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.83$95.75
$3.80$570.00
$3.76$1,128.00
$3.72$1,488.00
$3.68$1,840.00
$3.65$3,650.00
$3.61$7,220.00
Need more?

My Notes

Sign into see notes.