Reference Only

AT06-12SA

Automotive Connectors Plug, 12 Way Key A

Manufacturer:

Mfr Part:
AT06-12SA

TTI Part:
AT06-12SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
GenderPlug (RP - Female)
Mounting StyleCable Mount / Free Hanging
Contact PlatingNickel
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorGray
Sealed / UnsealedSealed
SeriesAT
PackagingBulk
Contact GenderWithout Socket Contacts
Contact MaterialCopper Alloy
Contact TypeSocket
Current Rating13 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type6-Way
Wire Gauge Range14 AWG to 20 AWG
Part # Aliases14R5594 427-0021

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,128In Stock

19,200 expected 24-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.05$6.15
Need more?
Sign in to add projects and notes