Reference Only

AT06-08SB

Automotive Connectors Plug, 8 Way, Key B

Manufacturer:

Mfr Part:
AT06-08SB

TTI Part:
AT06-08SB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
GenderPlug (RP - Female)
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesAT
PackagingEach
Contact GenderWithout Socket Contacts
Contact MaterialCopper Alloy
Contact TypeSocket
Current Rating13 A
FamilyAT
Housing MaterialThermoplastic (TP)
IP RatingIP67
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range14 AWG to 20 AWG
Part # Aliases427-0018 06-08SA

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

1,810In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.10$21.00
$2.07$62.10
$2.04$102.00
$2.01$201.00
$1.98$297.00
$1.95$487.50
$1.67$801.60
Need more?
Sign in to add projects and notes