Reference Only

AT06-08SA

Automotive Connectors Plug, 8 Way, Key A

Manufacturer:

Mfr Part:
AT06-08SA

TTI Part:
AT06-08SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
GenderPlug (RP - Female)
Mounting StyleCable Mount / Free Hanging
Contact PlatingNickel
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorGray
Sealed / UnsealedSealed
SeriesAT
PackagingBulk
Contact GenderWithout Socket Contacts
Contact MaterialCopper Alloy
Contact TypeSocket
Current Rating13 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
InsulationInsulated
Mating GenderReceptacle
Mating Part NumberAT04-08PAx
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range14 AWG to 20 AWG
Part # Aliases14R5590 427-0017 06-08SA

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

33,943
On Order
33,943 expected on  from 28-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.86$5.58
$1.83$9.15
$1.80$18.00
$1.77$177.00
$1.74$435.00
$1.72$825.60
$1.69$1,622.40
$1.66$66,400.00
Need more?

My Notes

Sign into see notes.