Reference Only

AT04-6P-PM14

Automotive Connectors 6 Pin Rcpt Panel Mnt SelfThread Bk Sl Cap

Manufacturer:

Mfr Part:
AT04-6P-PM14

TTI Part:
AT04-6P-PM14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderReceptacle (RP - Male)
Mounting StyleMounting Flange
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesAT
PackagingBulk
Contact GenderWithout Pin Contacts
Contact TypePin
Current Rating13 A
Description/FunctionFlange mount, Gasket, End Cap, Reduced Diameter Seal
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
InsulationInsulated
Length55.5 mm
Mating GenderPlug
Mating Part NumberAT06-6Sx
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePanelMate
Width37 mm
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

57In Stock

200 expected 08-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.13$8.26
Need more?

My Notes

Sign into see notes.