Reference Only

ARC70-GKT

Automotive Connectors 70 Position Gasket, Use with Receptacles, Black

Manufacturer:

Mfr Part:
ARC70-GKT

TTI Part:
ARC70-GKT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeGasket
Number of Positions70 Position
Mounting StylePanel Mount
Termination StyleCrimp
ColorBlack
SeriesARC
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.17$351.00
$1.15$690.00
$1.13$1,356.00
Need more?

My Notes

Sign into see notes.