Reference Only

ARC12-70PA

Automotive Connectors 70 Position Receptacle, Pin, Contact Size 16, Threaded Insert for Jackscrew, Keyed A, Flanged, Standard Diameter Rear Seal (Red), Black Body, Dustcap Included

Manufacturer:

Mfr Part:
ARC12-70PA

TTI Part:
ARC12-70PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions70 Position
GenderPin (Male)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
SeriesARC
PackagingEach
Contact GenderPin (Male)
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows12 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.94$1,097.00
$20.60$2,060.00
$19.36$3,872.00
$17.60$8,800.00
$15.71$15,710.00
Need more?

My Notes

Sign into see notes.