Reference Only
AIPXE-5X650B
Automotive Connectors AIPX LARGE Enclosur e with/out Vent Hole
Datasheet
AIPXE-5X650B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connector Enclosures | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ARMOR IPX | |
| Type | PCB Enclosure |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
288In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.64 | $22.64 | |
| $18.87 | $37.74 | |
| $18.68 | $56.04 | |
| $18.44 | $885.12 | |
| $18.26 | $1,752.96 | |
| $18.08 | $3,471.36 | |
| $17.90 | $5,155.20 | |
| $17.72 | $10,206.72 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes