Reference Only
AIPXE-5X650A
Enclosures, Boxes, & Cases AIPX LARGE Enclosu osure with Vent Hole
Datasheet
AIPXE-5X650A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Enclosures, Boxes, & Cases | |
| Product | Connector Enclosures | |
| Type | PCB Enclosure | |
| Packaging | Box | |
| Product Type | Enclosures, Boxes, & Cases | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | ARMOR IPX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
53In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.26 | $19.26 | |
| $19.06 | $95.30 | |
| $18.88 | $188.80 | |
| $18.69 | $897.12 | |
| $18.50 | $1,776.00 | |
| $18.32 | $3,517.44 | |
| $18.14 | $5,224.32 | |
| $17.96 | $10,344.96 |
Need more?
Sign in to add projects and notes