Reference Only
AIPXE-325X4B
Enclosures, Boxes, & Cases PCB Enclosure w/out vent hole, black
Datasheet
AIPXE-325X4B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Enclosures, Boxes, & Cases | |
| Product | Connector Enclosures | |
| Type | PCB Enclosure | |
| Color | Black | |
| Flammability Rating | UL 94 | |
| Series | ATM | |
| Packaging | Each | |
| Product Type | Enclosures, Boxes, & Cases | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | ARMOR IPX | |
| Part # Aliases | 325X4B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
2,030In Stock
1,050 expected 03-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.33 | $53.30 | |
| $4.89 | $244.50 | |
| $4.83 | $483.00 | |
| $4.77 | $954.00 | |
| $4.44 | $1,554.00 | |
| $4.33 | $2,424.80 | |
| $4.18 | $7,315.00 | |
| $4.13 | $17,346.00 |
Need more?
Sign in to add projects and notes