Reference Only

AIPXE-325X4A

Enclosures, Boxes, & Cases PCB Enclosure with vent hole, black

Manufacturer:

Mfr Part:
AIPXE-325X4A

TTI Part:
AIPXE-325X4A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEnclosures, Boxes, & Cases
ProductConnector Enclosures
TypePCB Enclosure
ColorBlack
Flammability RatingUL 94 V-0
SeriesATM
PackagingEach
Product TypeEnclosures, Boxes, & Cases
SubcategoryEnclosures, Racks and Boxes
TradenameARMOR IPX
Part # Aliases325X4A

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$5.76$403.20
$5.70$798.00
$5.46$1,528.80
$5.33$2,984.80
$5.28$5,913.60
Need more?

My Notes

Sign into see notes.